
RLC73K3AR392FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR392FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR392FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR392FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR392FTDG |
Description | RLC73K 3A R392 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 392 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.22100 | £2.21 |
| 25 | £0.18760 | £4.69 |
| 50 | £0.16660 | £8.33 |
| 100 | £0.14860 | £14.86 |
| 250 | £0.12888 | £32.22 |
| 500 | £0.11652 | £58.26 |
| 1,000 | £0.10602 | £106.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08951 | £358.04 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

