
RLC73K3A1R0FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3A1R0FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3A1R0FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3A1R0FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3A1R0FTDG |
Description | RLC73K 3A 1R0 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.19300 | £1.93 |
| 25 | £0.16440 | £4.11 |
| 50 | £0.14560 | £7.28 |
| 100 | £0.12960 | £12.96 |
| 250 | £0.11224 | £28.06 |
| 500 | £0.10136 | £50.68 |
| 1,000 | £0.09211 | £92.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07755 | £310.20 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

