
RLC73K2HR562FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73K2HR562FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR562FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR562FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR562FTE |
Description | RLC73K 2H R562 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 562 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.18300 | £1.83 |
| 25 | £0.15520 | £3.88 |
| 50 | £0.13760 | £6.88 |
| 100 | £0.12260 | £12.26 |
| 250 | £0.10604 | £26.51 |
| 500 | £0.09572 | £47.86 |
| 1,000 | £0.08691 | £86.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07308 | £292.32 |
| 8,000 | £0.06768 | £541.44 |
| 12,000 | £0.06490 | £778.80 |
| 20,000 | £0.06177 | £1,235.40 |
| 28,000 | £0.05990 | £1,677.20 |
| 40,000 | £0.05807 | £2,322.80 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

