301 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2BR301FTD

DigiKey Part Number
1712-RLC73K2BR301FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2BR301FTDCT-ND - Cut Tape (CT)
1712-RLC73K2BR301FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2BR301FTD
Description
RLC73K 2B R301 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
301 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4,740
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.10500£1.05
25£0.08880£2.22
50£0.07840£3.92
100£0.06950£6.95
250£0.05972£14.93
500£0.05358£26.79
1,000£0.04838£48.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03911£195.55
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200