
RLC73K2BR10FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR10FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR10FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR10FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR10FTD |
Description | RLC73K 2B R10 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10500 | £1.05 |
| 25 | £0.08880 | £2.22 |
| 50 | £0.07840 | £3.92 |
| 100 | £0.06950 | £6.95 |
| 250 | £0.05972 | £14.93 |
| 500 | £0.05358 | £26.79 |
| 1,000 | £0.04838 | £48.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03911 | £195.55 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

