
RLC73K2AR931FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2AR931FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR931FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR931FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR931FTD |
Description | RLC73K 2A R931 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 931 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05700 | £0.57 |
| 25 | £0.04760 | £1.19 |
| 50 | £0.04180 | £2.09 |
| 100 | £0.03690 | £3.69 |
| 250 | £0.03156 | £7.89 |
| 500 | £0.02816 | £14.08 |
| 1,000 | £0.02527 | £25.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02012 | £100.60 |
| 10,000 | £0.01844 | £184.40 |
| 15,000 | £0.01757 | £263.55 |
| 25,000 | £0.01659 | £414.75 |
| 35,000 | £0.01601 | £560.35 |
| 50,000 | £0.01544 | £772.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

