
RLC73K2AR243FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2AR243FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR243FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR243FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR243FTD |
Description | RLC73K 2A R243 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 243 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07000 | £0.70 |
| 25 | £0.05880 | £1.47 |
| 50 | £0.05180 | £2.59 |
| 100 | £0.04580 | £4.58 |
| 250 | £0.03916 | £9.79 |
| 500 | £0.03502 | £17.51 |
| 1,000 | £0.03148 | £31.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02520 | £126.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

