
RL73N1JR56JTDF | |
|---|---|
DigiKey Part Number | A138669TR-ND - Tape & Reel (TR) A138669CT-ND - Cut Tape (CT) A138669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1JR56JTDF |
Description | RES 0.56 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1JR56JTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05340 | £53.40 |
| 2,000 | £0.04857 | £97.14 |
| 3,000 | £0.04608 | £138.24 |
| 5,000 | £0.04327 | £216.35 |
| Unit Price without VAT: | £0.05340 |
|---|---|
| Unit Price with VAT: | £0.06408 |

