
RL73N1JR56JTD | |
|---|---|
DigiKey Part Number | A138789TR-ND - Tape & Reel (TR) A138789CT-ND - Cut Tape (CT) A138789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1JR56JTD |
Description | RES 0.56 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1JR56JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09000 | £0.90 |
| 25 | £0.07240 | £1.81 |
| 50 | £0.06200 | £3.10 |
| 100 | £0.05390 | £5.39 |
| 250 | £0.04572 | £11.43 |
| 500 | £0.04096 | £20.48 |
| 1,000 | £0.03722 | £37.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03121 | £156.05 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

