
RL73N1JR22JTD | |
|---|---|
DigiKey Part Number | A126497TR-ND - Tape & Reel (TR) A126497CT-ND - Cut Tape (CT) A126497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1JR22JTD |
Description | RES 0.22 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1JR22JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09500 | £0.95 |
| 25 | £0.07600 | £1.90 |
| 50 | £0.06520 | £3.26 |
| 100 | £0.05660 | £5.66 |
| 250 | £0.04800 | £12.00 |
| 500 | £0.04302 | £21.51 |
| 1,000 | £0.03908 | £39.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03093 | £154.65 |
| 10,000 | £0.02919 | £291.90 |
| 15,000 | £0.02835 | £425.25 |
| 25,000 | £0.02744 | £686.00 |
| 35,000 | £0.02698 | £944.30 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

