120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K3AR12JTE

DigiKey Part Number
A126491TR-ND - Tape & Reel (TR)
A126491CT-ND - Cut Tape (CT)
A126491DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K3AR12JTE
Description
RES 0.12 OHM 5% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K3AR12JTE Models
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
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
In-Stock: 4,628
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.32000£3.20
25£0.27160£6.79
50£0.24400£12.20
100£0.22220£22.22
250£0.20000£50.00
500£0.18712£93.56
1,000£0.17690£176.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.16230£649.20
8,000£0.15715£1,257.20
12,000£0.15463£1,855.56
20,000£0.15191£3,038.20
28,000£0.15035£4,209.80
40,000£0.14887£5,954.80
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600