
RL73K3AR12JTDF | |
|---|---|
DigiKey Part Number | A106123TR-ND - Tape & Reel (TR) A106123CT-ND - Cut Tape (CT) A106123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR12JTDF |
Description | RES 0.12 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR12JTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.42500 | £4.25 |
| 25 | £0.36640 | £9.16 |
| 50 | £0.33240 | £16.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.30550 | £30.55 |
| 200 | £0.28405 | £56.81 |
| 300 | £0.27367 | £82.10 |
| 500 | £0.26234 | £131.17 |
| 700 | £0.25587 | £179.11 |
| 1,000 | £0.24976 | £249.76 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

