120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K3AR12JTDF

DigiKey Part Number
A106123TR-ND - Tape & Reel (TR)
A106123CT-ND - Cut Tape (CT)
A106123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K3AR12JTDF
Description
RES 0.12 OHM 5% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K3AR12JTDF Models
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
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
In-Stock: 2,147
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.69000£0.69
10£0.42500£4.25
25£0.36640£9.16
50£0.33240£16.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£0.30550£30.55
200£0.28405£56.81
300£0.27367£82.10
500£0.26234£131.17
700£0.25587£179.11
1,000£0.24976£249.76
Manufacturers Standard Package
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800