100 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K2BR10JTD

DigiKey Part Number
A103268TR-ND - Tape & Reel (TR)
A103268CT-ND - Cut Tape (CT)
A103268DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K2BR10JTD
Description
RES 0.1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K2BR10JTD Models
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 15,530
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.13900£1.39
25£0.11400£2.85
50£0.09920£4.96
100£0.08740£8.74
250£0.07564£18.91
500£0.06884£34.42
1,000£0.06344£63.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05480£274.00
10,000£0.05228£522.80
15,000£0.05105£765.75
25,000£0.04972£1,243.00
35,000£0.04896£1,713.60
50,000£0.04824£2,412.00
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200