680 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K2AR68JTD

DigiKey Part Number
A126490TR-ND - Tape & Reel (TR)
A126490CT-ND - Cut Tape (CT)
A126490DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K2AR68JTD
Description
RES 0.68 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K2AR68JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,701
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.09800£0.98
25£0.07840£1.96
50£0.06740£3.37
100£0.05870£5.87
250£0.05000£12.50
500£0.04496£22.48
1,000£0.04098£40.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03461£173.05
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800