
RL73K2AR39JTD | |
|---|---|
DigiKey Part Number | A138767TR-ND - Tape & Reel (TR) A138767CT-ND - Cut Tape (CT) A138767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2AR39JTD |
Description | RES 0.39 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2AR39JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09900 | £0.99 |
| 25 | £0.07880 | £1.97 |
| 50 | £0.06800 | £3.40 |
| 100 | £0.05920 | £5.92 |
| 250 | £0.05048 | £12.62 |
| 500 | £0.04538 | £22.69 |
| 1,000 | £0.04137 | £41.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03493 | £174.65 |
| 10,000 | £0.03306 | £330.60 |
| 15,000 | £0.03214 | £482.10 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

