
RL73K2AR10JTD | |
|---|---|
DigiKey Part Number | A102079TR-ND - Tape & Reel (TR) A102079CT-ND - Cut Tape (CT) A102079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2AR10JTD |
Description | RES 0.1 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2AR10JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.11900 | £1.19 |
| 25 | £0.09600 | £2.40 |
| 50 | £0.08300 | £4.15 |
| 100 | £0.07270 | £7.27 |
| 250 | £0.06236 | £15.59 |
| 500 | £0.05640 | £28.20 |
| 1,000 | £0.05166 | £51.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04410 | £220.50 |
| 10,000 | £0.04189 | £418.90 |
| 15,000 | £0.04081 | £612.15 |
| 25,000 | £0.03965 | £991.25 |
| 35,000 | £0.03898 | £1,364.30 |
| 50,000 | £0.03835 | £1,917.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

