100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K2AR10JTD

DigiKey Part Number
A102079TR-ND - Tape & Reel (TR)
A102079CT-ND - Cut Tape (CT)
A102079DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K2AR10JTD
Description
RES 0.1 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K2AR10JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,617
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.11900£1.19
25£0.09600£2.40
50£0.08300£4.15
100£0.07270£7.27
250£0.06236£15.59
500£0.05640£28.20
1,000£0.05166£51.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04410£220.50
10,000£0.04189£418.90
15,000£0.04081£612.15
25,000£0.03965£991.25
35,000£0.03898£1,364.30
50,000£0.03835£1,917.50
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400