
RL73H3AR91FTDF | |
|---|---|
DigiKey Part Number | A138646TR-ND - Tape & Reel (TR) A138646CT-ND - Cut Tape (CT) A138646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR91FTDF |
Description | RES 0.91 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR91FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.42600 | £4.26 |
| 25 | £0.36320 | £9.08 |
| 50 | £0.32400 | £16.20 |
| 100 | £0.29070 | £29.07 |
| 250 | £0.25424 | £63.56 |
| 500 | £0.23144 | £115.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21203 | £212.03 |
| 2,000 | £0.19554 | £391.08 |
| 3,000 | £0.18707 | £561.21 |
| 5,000 | £0.17750 | £887.50 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

