560 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73H3AR56FTE

DigiKey Part Number
A138638TR-ND - Tape & Reel (TR)
A138638CT-ND - Cut Tape (CT)
A138638DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73H3AR56FTE
Description
RES 0.56 OHM 1% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73H3AR56FTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.31900£3.19
25£0.27120£6.78
50£0.24120£12.06
100£0.21590£21.59
250£0.18812£47.03
500£0.17072£85.36
1,000£0.15593£155.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13268£530.72
8,000£0.12360£988.80
12,000£0.11894£1,427.28
20,000£0.11367£2,273.40
28,000£0.11053£3,094.84
40,000£0.10747£4,298.80
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800