
RL73H3AR12FTE | |
|---|---|
DigiKey Part Number | A138609TR-ND - Tape & Reel (TR) A138609CT-ND - Cut Tape (CT) A138609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR12FTE |
Description | RES 0.12 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR12FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.44300 | £4.43 |
| 25 | £0.37800 | £9.45 |
| 50 | £0.33760 | £16.88 |
| 100 | £0.30300 | £30.30 |
| 250 | £0.26520 | £66.30 |
| 500 | £0.24152 | £120.76 |
| 1,000 | £0.22136 | £221.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.18970 | £758.80 |
| 8,000 | £0.17734 | £1,418.72 |
| 12,000 | £0.17100 | £2,052.00 |
| 20,000 | £0.16382 | £3,276.40 |
| 28,000 | £0.15955 | £4,467.40 |
| 40,000 | £0.15688 | £6,275.20 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

