
RL73H2HR82FTE | |
|---|---|
DigiKey Part Number | A138602TR-ND - Tape & Reel (TR) A138602CT-ND - Cut Tape (CT) A138602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2HR82FTE |
Description | RES 0.82 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2HR82FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.22600 | £2.26 |
| 25 | £0.19120 | £4.78 |
| 50 | £0.16980 | £8.49 |
| 100 | £0.15140 | £15.14 |
| 250 | £0.13140 | £32.85 |
| 500 | £0.11882 | £59.41 |
| 1,000 | £0.10812 | £108.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09132 | £365.28 |
| 8,000 | £0.08476 | £678.08 |
| 12,000 | £0.08139 | £976.68 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

