
RL73H2HR20FTE | |
|---|---|
DigiKey Part Number | A138599TR-ND - Tape & Reel (TR) A138599CT-ND - Cut Tape (CT) A138599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2HR20FTE |
Description | RES 0.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2HR20FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.39400 | £3.94 |
| 25 | £0.33640 | £8.41 |
| 50 | £0.30000 | £15.00 |
| 100 | £0.26890 | £26.89 |
| 250 | £0.23500 | £58.75 |
| 500 | £0.21372 | £106.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.15616 | £1,249.28 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

