
RL73H2ER13FTDF | |
|---|---|
DigiKey Part Number | A138550TR-ND - Tape & Reel (TR) A138550CT-ND - Cut Tape (CT) A138550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER13FTDF |
Description | RES 0.13 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER13FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.33800 | £3.38 |
| 25 | £0.28760 | £7.19 |
| 50 | £0.25620 | £12.81 |
| 100 | £0.22950 | £22.95 |
| 250 | £0.20012 | £50.03 |
| 500 | £0.18170 | £90.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16607 | £166.07 |
| 2,000 | £0.15278 | £305.56 |
| 3,000 | £0.14595 | £437.85 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

