
RL73H2ER13FTD | |
|---|---|
DigiKey Part Number | A138549TR-ND - Tape & Reel (TR) A138549CT-ND - Cut Tape (CT) A138549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER13FTD |
Description | RES 0.13 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER13FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.28900 | £2.89 |
| 25 | £0.24640 | £6.16 |
| 50 | £0.21900 | £10.95 |
| 100 | £0.19590 | £19.59 |
| 250 | £0.17044 | £42.61 |
| 500 | £0.15454 | £77.27 |
| 1,000 | £0.14099 | £140.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11690 | £584.50 |
| 10,000 | £0.10903 | £1,090.30 |
| 15,000 | £0.10498 | £1,574.70 |
| 25,000 | £0.10041 | £2,510.25 |
| 35,000 | £0.09768 | £3,418.80 |
| 50,000 | £0.09502 | £4,751.00 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

