
RL73H2ER12FTDF | |
|---|---|
DigiKey Part Number | A138548TR-ND - Tape & Reel (TR) A138548CT-ND - Cut Tape (CT) A138548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER12FTDF |
Description | RES 0.12 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER12FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.34300 | £3.43 |
| 25 | £0.29240 | £7.31 |
| 50 | £0.26060 | £13.03 |
| 100 | £0.23340 | £23.34 |
| 250 | £0.20356 | £50.89 |
| 500 | £0.18488 | £92.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16900 | £169.00 |
| 2,000 | £0.15551 | £311.02 |
| 3,000 | £0.14857 | £445.71 |
| 5,000 | £0.14073 | £703.65 |
| 7,000 | £0.13605 | £952.35 |
| 10,000 | £0.13148 | £1,314.80 |
| 12,000 | £0.12929 | £1,551.48 |
| 24,000 | £0.12178 | £2,922.72 |
| 25,000 | £0.12137 | £3,034.25 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

