120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73H2ER12FTD

DigiKey Part Number
A138547TR-ND - Tape & Reel (TR)
A138547CT-ND - Cut Tape (CT)
A138547DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73H2ER12FTD
Description
RES 0.12 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73H2ER12FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,211
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.28900£2.89
25£0.24640£6.16
50£0.21900£10.95
100£0.19590£19.59
250£0.17044£42.61
500£0.15454£77.27
1,000£0.14099£140.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.11690£584.50
10,000£0.10903£1,090.30
15,000£0.10498£1,574.70
25,000£0.10041£2,510.25
35,000£0.09768£3,418.80
50,000£0.09502£4,751.00
60,000£0.09415£5,649.00
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000