160 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73H2BR16FTDF

DigiKey Part Number
A138530TR-ND - Tape & Reel (TR)
A138530CT-ND - Cut Tape (CT)
A138530DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73H2BR16FTDF
Description
RES 0.16 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
160 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73H2BR16FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,899
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.24500£2.45
25£0.20720£5.18
50£0.18420£9.21
100£0.16440£16.44
250£0.14272£35.68
500£0.12916£64.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.11764£117.64
2,000£0.10785£215.70
3,000£0.10281£308.43
5,000£0.09712£485.60
7,000£0.09373£656.11
10,000£0.09041£904.10
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600