
RL73H2BR16FTDF | |
|---|---|
DigiKey Part Number | A138530TR-ND - Tape & Reel (TR) A138530CT-ND - Cut Tape (CT) A138530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR16FTDF |
Description | RES 0.16 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR16FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.24500 | £2.45 |
| 25 | £0.20720 | £5.18 |
| 50 | £0.18420 | £9.21 |
| 100 | £0.16440 | £16.44 |
| 250 | £0.14272 | £35.68 |
| 500 | £0.12916 | £64.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11764 | £117.64 |
| 2,000 | £0.10785 | £215.70 |
| 3,000 | £0.10281 | £308.43 |
| 5,000 | £0.09712 | £485.60 |
| 7,000 | £0.09373 | £656.11 |
| 10,000 | £0.09041 | £904.10 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

