
RL73H2BR10FTD | |
|---|---|
DigiKey Part Number | A138523TR-ND - Tape & Reel (TR) A138523CT-ND - Cut Tape (CT) A138523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR10FTD |
Description | RES 0.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR10FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.24200 | £2.42 |
| 25 | £0.20240 | £5.06 |
| 50 | £0.18000 | £9.00 |
| 100 | £0.16220 | £16.22 |
| 250 | £0.14412 | £36.03 |
| 500 | £0.13368 | £66.84 |
| 1,000 | £0.12539 | £125.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11207 | £560.35 |
| 10,000 | £0.10818 | £1,081.80 |
| 15,000 | £0.10628 | £1,594.20 |
| 25,000 | £0.10423 | £2,605.75 |
| 35,000 | £0.10305 | £3,606.75 |
| 50,000 | £0.10194 | £5,097.00 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

