
RL73H2AR12FTDF | |
|---|---|
DigiKey Part Number | A138515TR-ND - Tape & Reel (TR) A138515CT-ND - Cut Tape (CT) A138515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2AR12FTDF |
Description | RES 0.12 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2AR12FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.18600 | £1.86 |
| 25 | £0.15760 | £3.94 |
| 50 | £0.13980 | £6.99 |
| 100 | £0.12440 | £12.44 |
| 250 | £0.10764 | £26.91 |
| 500 | £0.09716 | £48.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08824 | £88.24 |
| 2,000 | £0.08066 | £161.32 |
| 3,000 | £0.07676 | £230.28 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

