
RH73H2A15MKTN | |
|---|---|
DigiKey Part Number | A126483TR-ND - Tape & Reel (TR) A126483CT-ND - Cut Tape (CT) A126483DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH73H2A15MKTN |
Description | RES SMD 15M OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73H2A15MKTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.80600 | £8.06 |
| 25 | £0.71400 | £17.85 |
| 50 | £0.66100 | £33.05 |
| 100 | £0.61880 | £61.88 |
| 250 | £0.57592 | £143.98 |
| 500 | £0.55108 | £275.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.53132 | £531.32 |
| 2,000 | £0.51558 | £1,031.16 |
| 3,000 | £0.50790 | £1,523.70 |
| 5,000 | £0.49957 | £2,497.85 |
| 7,000 | £0.49480 | £3,463.60 |
| 10,000 | £0.49029 | £4,902.90 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

