
RA73F2A93R1BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A93R1BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A93R1BTDCT-ND - Cut Tape (CT) 1712-RA73F2A93R1BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A93R1BTD |
Description | RA73F 2A 93R1 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A93R1BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.73700 | £7.37 |
| 25 | £0.68320 | £17.08 |
| 50 | £0.64620 | £32.31 |
| 100 | £0.61210 | £61.21 |
| 250 | £0.57168 | £142.92 |
| 500 | £0.54460 | £272.30 |
| 1,000 | £0.52037 | £520.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.47420 | £2,371.00 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

