604 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F2A604RBTD

DigiKey Part Number
1712-RA73F2A604RBTDTR-ND - Tape & Reel (TR)
1712-RA73F2A604RBTDCT-ND - Cut Tape (CT)
1712-RA73F2A604RBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F2A604RBTD
Description
RA73F 2A 604R 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
604 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RA73F2A604RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,671
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.87000£0.87
10£0.71600£7.16
25£0.66440£16.61
50£0.62820£31.41
100£0.59510£59.51
250£0.55580£138.95
500£0.52948£264.74
1,000£0.50593£505.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.46104£2,305.20
10,000£0.44547£4,454.70
15,000£0.43728£6,559.20
Manufacturers Standard Package
Unit Price without VAT:£0.87000
Unit Price with VAT:£1.04400