
RA73F2A487RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A487RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A487RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A487RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A487RBTD |
Description | RA73F 2A 487R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A487RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.71000 | £7.10 |
| 25 | £0.65880 | £16.47 |
| 50 | £0.62280 | £31.14 |
| 100 | £0.58990 | £58.99 |
| 250 | £0.55096 | £137.74 |
| 500 | £0.52478 | £262.39 |
| 1,000 | £0.50138 | £501.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.45674 | £2,283.70 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

