RA73F2A3K65BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 4,499
Unit Price: £0.85000
Datasheet
3.65 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F2A3K65BTDF

DigiKey Part Number
1712-RA73F2A3K65BTDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RA73F2A3K65BTDF
Description
RA73F 2A 3K65 0.1% 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.83162£831.62
Manufacturers Standard Package
Unit Price without VAT:£0.83162
Unit Price with VAT:£0.99794