2.43 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F2A2K43BTD

DigiKey Part Number
1712-RA73F2A2K43BTDTR-ND - Tape & Reel (TR)
1712-RA73F2A2K43BTDCT-ND - Cut Tape (CT)
1712-RA73F2A2K43BTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F2A2K43BTD
Description
RA73F 2A 2K43 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RA73F2A2K43BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,881
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.84000£0.84
10£0.69700£6.97
25£0.64640£16.16
50£0.61120£30.56
100£0.57890£57.89
250£0.54068£135.17
500£0.51498£257.49
1,000£0.49201£492.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.44820£2,241.00
10,000£0.43300£4,330.00
15,000£0.42501£6,375.15
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800