
RA73F2A1K62BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A1K62BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A1K62BTDCT-ND - Cut Tape (CT) 1712-RA73F2A1K62BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A1K62BTD |
Description | RA73F 2A 1K62 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A1K62BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.68500 | £6.85 |
| 25 | £0.63440 | £15.86 |
| 50 | £0.60020 | £30.01 |
| 100 | £0.56850 | £56.85 |
| 250 | £0.53084 | £132.71 |
| 500 | £0.50556 | £252.78 |
| 1,000 | £0.48296 | £482.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.43986 | £2,199.30 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

