118 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F2A118RBTD

DigiKey Part Number
1712-RA73F2A118RBTDTR-ND - Tape & Reel (TR)
1712-RA73F2A118RBTDCT-ND - Cut Tape (CT)
1712-RA73F2A118RBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F2A118RBTD
Description
RA73F 2A 118R 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
118 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RA73F2A118RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,143
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.88000£0.88
10£0.73000£7.30
25£0.67680£16.92
50£0.64020£32.01
100£0.60640£60.64
250£0.56644£141.61
500£0.53956£269.78
1,000£0.51557£515.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.46982£2,349.10
Manufacturers Standard Package
Unit Price without VAT:£0.88000
Unit Price with VAT:£1.05600