93.1 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F1J93R1BTD

DigiKey Part Number
1712-RA73F1J93R1BTDTR-ND - Tape & Reel (TR)
1712-RA73F1J93R1BTDCT-ND - Cut Tape (CT)
1712-RA73F1J93R1BTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F1J93R1BTD
Description
RA73F 1J 93R1 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
93.1 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,058
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.55800£5.58
25£0.51760£12.94
50£0.48940£24.47
100£0.46330£46.33
250£0.43228£108.07
500£0.41148£205.74
1,000£0.39281£392.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.35715£1,785.75
10,000£0.34475£3,447.50
15,000£0.33822£5,073.30
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400