
RA73F1J845RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J845RBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J845RBTDCT-ND - Cut Tape (CT) 1712-RA73F1J845RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J845RBTD |
Description | RA73F 1J 845R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.56900 | £5.69 |
| 25 | £0.52760 | £13.19 |
| 50 | £0.49860 | £24.93 |
| 100 | £0.47210 | £47.21 |
| 250 | £0.44052 | £110.13 |
| 500 | £0.41932 | £209.66 |
| 1,000 | £0.40030 | £400.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.36396 | £1,819.80 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

