
RA73F1J78R7BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J78R7BTDTR-ND - Tape & Reel (TR) 1712-RA73F1J78R7BTDCT-ND - Cut Tape (CT) 1712-RA73F1J78R7BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J78R7BTD |
Description | RA73F 1J 78R7 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.55800 | £5.58 |
| 25 | £0.51760 | £12.94 |
| 50 | £0.48940 | £24.47 |
| 100 | £0.46330 | £46.33 |
| 250 | £0.43228 | £108.07 |
| 500 | £0.41148 | £205.74 |
| 1,000 | £0.39281 | £392.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.35715 | £1,785.75 |
| 10,000 | £0.34475 | £3,447.50 |
| 15,000 | £0.33822 | £5,073.30 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

