
RA73F1J442RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J442RBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J442RBTDCT-ND - Cut Tape (CT) 1712-RA73F1J442RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J442RBTD |
Description | RA73F 1J 442R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.54800 | £5.48 |
| 25 | £0.50840 | £12.71 |
| 50 | £0.48060 | £24.03 |
| 100 | £0.45500 | £45.50 |
| 250 | £0.42452 | £106.13 |
| 500 | £0.40406 | £202.03 |
| 1,000 | £0.38570 | £385.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.35062 | £1,753.10 |
| 10,000 | £0.33842 | £3,384.20 |
| 15,000 | £0.33200 | £4,980.00 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

