
RA73F1J1K58BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J1K58BTDTR-ND - Tape & Reel (TR) 1712-RA73F1J1K58BTDCT-ND - Cut Tape (CT) 1712-RA73F1J1K58BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J1K58BTD |
Description | RA73F 1J 1K58 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.55900 | £5.59 |
| 25 | £0.51800 | £12.95 |
| 50 | £0.48960 | £24.48 |
| 100 | £0.46360 | £46.36 |
| 250 | £0.43260 | £108.15 |
| 500 | £0.41174 | £205.87 |
| 1,000 | £0.39304 | £393.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.35730 | £1,786.50 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

