
MPT35XR15J | |
|---|---|
DigiKey Part Number | 1712-MPT35XR15J-ND |
Manufacturer | |
Manufacturer Product Number | MPT35XR15J |
Description | RES 0.15 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.181" W (10.16mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.71000 | £6.71 |
| 10 | £5.39800 | £53.98 |
| 25 | £5.09720 | £127.43 |
| 50 | £4.92240 | £246.12 |
| 100 | £4.78350 | £478.35 |
| 250 | £4.64200 | £1,160.50 |
| Unit Price without VAT: | £6.71000 |
|---|---|
| Unit Price with VAT: | £8.05200 |

