
MPT35C68RF | |
|---|---|
DigiKey Part Number | 1712-MPT35C68RF-ND |
Manufacturer | |
Manufacturer Product Number | MPT35C68RF |
Description | RES 68 OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.181" W (10.16mm x 4.60mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.77000 | £6.77 |
| 10 | £5.41300 | £54.13 |
| 25 | £5.10280 | £127.57 |
| 50 | £4.92320 | £246.16 |
| 100 | £4.56970 | £456.97 |
| 250 | £4.32268 | £1,080.67 |
| 500 | £4.00812 | £2,004.06 |
| 1,000 | £3.98719 | £3,987.19 |
| Unit Price without VAT: | £6.77000 |
|---|---|
| Unit Price with VAT: | £8.12400 |

