
MPT35C22RJ | |
|---|---|
DigiKey Part Number | 1712-MPT35C22RJ-ND |
Manufacturer | |
Manufacturer Product Number | MPT35C22RJ |
Description | RES 22 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.181" W (10.16mm x 4.60mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.61000 | £5.61 |
| 10 | £4.43800 | £44.38 |
| 25 | £4.16960 | £104.24 |
| 50 | £4.01420 | £200.71 |
| 100 | £3.89040 | £389.04 |
| 250 | £3.84156 | £960.39 |
| Unit Price without VAT: | £5.61000 |
|---|---|
| Unit Price with VAT: | £6.73200 |

