
MPT100T1R5J | |
|---|---|
DigiKey Part Number | 1712-MPT100T1R5J-ND |
Manufacturer | |
Manufacturer Product Number | MPT100T1R5J |
Description | RES 1.5 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 100W Through Hole Resistor TO-247-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.965" (24.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.89000 | £12.89 |
| 10 | £10.88700 | £108.87 |
| 35 | £10.28971 | £360.14 |
| 70 | £10.05086 | £703.56 |
| 105 | £9.93429 | £1,043.10 |
| 280 | £9.70886 | £2,718.48 |
| Unit Price without VAT: | £12.89000 |
|---|---|
| Unit Price with VAT: | £15.46800 |

