
MPT100C33RJ | |
|---|---|
DigiKey Part Number | 1712-MPT100C33RJ-ND |
Manufacturer | |
Manufacturer Product Number | MPT100C33RJ |
Description | RES 33 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 100W Through Hole Resistor TO-247-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.965" (24.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.89000 | £12.89 |
| 10 | £10.88300 | £108.83 |
| 35 | £10.28514 | £359.98 |
| 70 | £10.04629 | £703.24 |
| 105 | £9.92962 | £1,042.61 |
| 280 | £9.70429 | £2,717.20 |
| Unit Price without VAT: | £12.89000 |
|---|---|
| Unit Price with VAT: | £15.46800 |

