100 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR2F100K

DigiKey Part Number
1712-LR2F100KCT-ND - Cut Tape (CT)
1712-LR2F100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR2F100K
Description
RES 100K OHM 1% 3/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.382" L (3.50mm x 9.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,651
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.06400£0.64
25£0.05960£1.49
50£0.05620£2.81
100£0.05320£5.32
250£0.04932£12.33
500£0.04670£23.35
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.04428£44.28
2,000£0.04209£84.18
3,000£0.04091£122.73
5,000£0.03953£197.65
7,000£0.03868£270.76
10,000£0.03783£378.30
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400